This Murata LQH43MN820K03 inductor features a general purpose design with a nominal inductance of 82uH and a minimum quality factor of 35. It has a maximum operating temperature of 85 degrees Celsius and a rated current of 0.17A. The inductor is dual-ended and shielded, with a DC resistance of 2.2 ohms. It is suitable for use in RF inductor applications.
Sign in to ask questions about the Murata LQH43MN820K03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43MN820K03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.17 |
| Test Frequency | 1 |
| Self Resonance Frequency | 7.5 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43MN820K03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.