
Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a Q factor of 40 at 1kHz and a self-resonant frequency of 2.2MHz. Rated for a maximum DC current of 60mA, it has a DC resistance of 20.5 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in an 1812 (4532 metric) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43MN821K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 20.5R |
| Depth | 3.4mm |
| Frequency | 2.2MHz |
| Height | 2.6mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2MHz |
| Series | LQH43M |
| Series Resistance | 20.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN821K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
