The LQH43NH222J03L is a general purpose inductor from Murata with a nominal inductance of 2200uH and a DC resistance of 36.72mOhm. It has a maximum rated current of 0.03A and operates within a temperature range of -40 to 125C. The inductor is available in a CHIP, 1812 package type and is not shielded. It is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43NH222J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 36.72 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.3 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NH222J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.