
The LQH43NN101J03L is a general purpose inductor from Murata with a nominal inductance of 100uH and a DC resistance of 2.5Ohm. It has a maximum rated current of 0.16A and a self resonance frequency of 6.8MHz. The inductor is available in a 1812 package and is not shielded. It is designed for use in RF inductor applications and has a quality factor of at least 40 at its nominal inductance. The inductor can operate over a temperature range of -40 to 105 degrees Celsius.
Sign in to ask questions about the Murata LQH43NN101J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43NN101J03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.16 |
| Test Frequency | 1 |
| Self Resonance Frequency | 6.8 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN101J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.