The LQH43NN151K03L is a general purpose inductor from Murata, featuring a 150uH inductance value, a minimum quality factor of 40, and a maximum rated current of 0.13A. It has a shielded design and is intended for use in RF inductor applications. The inductor is packaged in a 1812 chip format with a length of 4.5mm, a width of 3.2mm, and a height of 0.85mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Murata LQH43NN151K03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.13 |
| Test Frequency | 1 |
| Self Resonance Frequency | 5.5 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN151K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.