
The LQH43NN221K03L is a surface mount fixed inductor with a nominal inductance of 220uH and a DC resistance of 5.4 ohms. It has a maximum rated current of 0.11A and operates within a temperature range of -40 to 105C. The inductor is a general purpose type, not shielded, and is intended for use in RF applications. It has a package height of 0.85mm and dimensions of 4.5mm length and 3.2mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43NN221K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.4 |
| Rated Current-Max | 0.11 |
| Test Frequency | 1 |
| Self Resonance Frequency | 4.5 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN221K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.