This is a Murata LQH43NN222J03K general purpose inductor with a nominal inductance of 2200uH and a minimum quality factor of 40. It has a maximum DC resistance of 50mOhm and a maximum rated current of 0.03A. The inductor is designed for RF applications and has a self-resonance frequency of 1.3MHz. It is a shielded device with a dual-ended terminal placement and is suitable for surface mount applications.
Murata LQH43NN222J03K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 50 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.3 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN222J03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.