
Surface mount fixed inductor featuring a 2.2mH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a 40 Q-factor and a 30mA rated current. It operates within a -40°C to 85°C temperature range and has a DC resistance of 50 Ohms. Packaged in an 1812 (4532 metric) case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Murata LQH43NN222K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43NN222K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Current | 30mA |
| DC Resistance (DCR) | 50R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Rated Current-Max | 30mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | LQH43N |
| Series Resistance | 50R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43NN222K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.