This is a general purpose chip inductor with a wirewound technology and unshielded protection style. It features a ferrite core material and a nominal inductance of 390uH with a tolerance of 5%. The inductance is tested at a frequency of 1M. The maximum DC current is 0.09A and the maximum DC resistance is 9.7 ohms. The minimum quality factor is 40 and the minimum self resonant frequency is 3.3M. It has a case size of 1812 and dimensions of 4.8 x 3.4 x 2.8mm. It operates between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |