The Murata LQH43NN680J03L is a 68uH general purpose RF inductor with a 1.9 ohm DC resistance and a maximum rated current of 0.18A. It has a self resonance frequency of 8.4 MHz and a quality factor of at least 35 at its nominal inductance. This inductor is suitable for surface mount applications and has a package type of CHIP, 1812. It is designed to operate within a temperature range of -40 to 105 degrees Celsius.
Murata LQH43NN680J03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.9 |
| Rated Current-Max | 0.18 |
| Test Frequency | 1 |
| Self Resonance Frequency | 8.4 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.