
This is a general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 0.45A. It has a DC resistance of 0.5R and is designed for use in RF applications. The inductor is shielded and has a self-resonance frequency of 31. It is rated for operation up to 105C and is available in a 1812 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43NN6R8M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.45 |
| Test Frequency | 1 |
| Self Resonance Frequency | 31 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN6R8M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.