
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 780mA RMS current rating, and 700mA saturation current. Operating temperature range is -40°C to 85°C. Housed in an 1812 (4532) case with a DC resistance of 392.4mΩ.
Murata LQH43PN220M26L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 780mA |
| DC Current | 780mA |
| DC Resistance (DCR) | 392.4mR |
| Depth | 3.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 15MHz |
| Series | LQH43PN_26 |
| Series Resistance | 392.4mR |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN220M26L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
