
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 520mA current rating, and 861.6mΩ DC resistance. Housed in an 1812 case code, this component operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata LQH43PN470M26L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH43PN470M26L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 861.6mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 8MHz |
| Series | LQH43PN_26 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN470M26L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
