Surface mount fixed inductor featuring a 4.7µH inductance with 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.6A current rating and a low DC resistance of 90mΩ. Operating within a -40°C to 85°C temperature range, it measures 0.177" L x 0.126" W x 0.11" H and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43PN4R7M26L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 90mR |
| Height - Seated (Max) | 0.11inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 35MHz |
| Series | LQH43P_26 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN4R7M26L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
