
SMD shielded general purpose inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.4A current rating, and 1.2A saturation current. Housed in an 1812 (4532 metric) case, this component offers a DC resistance of 117.6mΩ and operates within a temperature range of -40°C to 85°C. Dimensions are 0.177" L x 0.126" W x 0.11" H, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH43PN6R8M26L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 117.6mR |
| Height - Seated (Max) | 0.11inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 30MHz |
| Series | LQH43 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN6R8M26L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
