
The LQH44 Series Ferrite Inductor is a surface mount component with a maximum current rating of 640mA and an inductance of 47uH. It has a tolerance of 10% and is designed for use in high-frequency applications. The inductor is made with a ferrite core material and is available in a nonstandard package case. It is RoHS compliant and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1515 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 429mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Length | 0.157inch |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LQH44 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |