
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 790mA current rating, and 249mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is supplied in tape and reel packaging.
Sign in to ask questions about the Murata LQH44PN100MJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH44PN100MJ0L technical specifications.
| Case Code (Imperial) | 1515 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 790mA |
| DC Current | 790mA |
| DC Resistance (DCR) | 249mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 790mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 30MHz |
| Series | LQH44P_J0 |
| Series Resistance | 248.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002469oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN100MJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
