Surface mount fixed inductor with 1µH inductance and 30% tolerance, featuring a shielded wirewound construction on a ferrite core. Rated for 1.53A DC current with a low 57.6mΩ DCR, it operates within a -40°C to 85°C temperature range. The 1515 case size (4mm x 4mm x 0.9mm) is suitable for tape and reel packaging.
Murata LQH44PN1R0NJ0L technical specifications.
| Case Code (Imperial) | 1515 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 1.53A |
| DC Current | 1.53A |
| DC Resistance (DCR) | 57.6mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 130MHz |
| Series | LQH44P_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.002469oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN1R0NJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
