
The LQH44PN1R0NP0K is a general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 2.45A. It has a maximum operating temperature of 125C and is shielded for reduced electromagnetic interference. The inductor is designed for RF applications and has a self-resonance frequency of 90. It is a surface mount component with a package type of CHIP, 1515.
Murata LQH44PN1R0NP0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 30 |
| Package Width | 4 |
| Package Height | 1.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.036 |
| Rated Current-Max | 2.45 |
| Test Frequency | 1 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH44PN1R0NP0K to view detailed technical specifications.
No datasheet is available for this part.