
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2.45A DC current rating, and 36mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is packaged in a 1515 (4040 metric) case for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH44PN1R0NP0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 2.45A |
| DC Current | 2.45A |
| DC Resistance (DCR) | 30mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 2.95A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.95A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.45A |
| RoHS Compliant | Yes |
| Saturation Current | 2.95A |
| Self Resonant Frequency | 90MHz |
| Series | LQH44P |
| Series Resistance | 36mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN1R0NP0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
