The LQH44PN220MGRL is a general purpose inductor from Murata with a nominal inductance of 22uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is shielded. The inductor is rated for a maximum current of 0.75A and has a DC resistance of 0.684 ohms. It is designed for use as an RF inductor and is available in a 4x4x0.9mm chip package.
Sign in to ask questions about the Murata LQH44PN220MGRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH44PN220MGRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.684 |
| Rated Current-Max | 0.75 |
| Test Frequency | 1 |
| Self Resonance Frequency | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH44PN220MGRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.