
Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 22µH inductance with a 20% tolerance, tested at 100kHz. Rated for 550mA DC current with a DC resistance of 576mΩ. Shielded design, operating temperature range of -40°C to 85°C, and a 1515 case code.
Sign in to ask questions about the Murata LQH44PN220MJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH44PN220MJ0L technical specifications.
| Case Code (Imperial) | 1515 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 576mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 18MHz |
| Series | LQH44P |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002469oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN220MJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.