
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.79A 0.444Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 22uH |
| Max DC Current | 790mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |