
Surface mount, shielded, general purpose chip inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 790mA current rating, and 444mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Murata LQH44PN220MP0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH44PN220MP0L technical specifications.
| Case Code (Imperial) | 1515 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 790mA |
| DC Current | 790mA |
| DC Resistance (DCR) | 444mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Length | 4mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 790mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 17MHz |
| Series | LQH44P |
| Series Resistance | 370mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN220MP0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.