The LQH44PN2R2MJ0K is a surface mount general purpose inductor with a nominal inductance of 2.2uH and a DC resistance of 0.0888ohm. It is designed for RF inductor applications and has a maximum rated current of 1.23A. The inductor is shielded and has a self resonance frequency of 68MHz. It is available in a 1616 package type and has a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0888 |
| Rated Current-Max | 1.23 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |