
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.23A DC current rating, and 88.8mΩ DC resistance. Operates within a -40°C to 85°C temperature range and has a saturation current of 1.32A. Packaged in a 1515 case size, this component is supplied on tape and reel.
Murata LQH44PN2R2MJ0L technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| DC Current | 1.23A |
| DC Resistance (DCR) | 88.8mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.32A |
| Self Resonant Frequency | 68MHz |
| Series | LQH44 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN2R2MJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.