
General purpose shielded chip inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1.77A DC current rating, and 65mΩ DC resistance. Designed for surface mount applications with a 1515 case code (4040 metric), measuring 4mm in length, 4.2mm in depth, and 0.9mm in height. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata LQH44PN3R3MP0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH44PN3R3MP0L technical specifications.
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 1.77A |
| DC Current | 1.77A |
| DC Resistance (DCR) | 65mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 50MHz |
| Series | LQH44P |
| Series Resistance | 65mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN3R3MP0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
