
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 980mA DC current rating, and 840mA saturation current. DC resistance is 140mΩ at a test frequency of 100kHz. Housed in a 1515 (4040 metric) case with dimensions of 4mm length, 4mm width, and 0.9mm height. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata LQH44PN4R7MJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH44PN4R7MJ0L technical specifications.
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 980mA |
| DC Current | 980mA |
| DC Resistance (DCR) | 140mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 980mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 840mA |
| Self Resonant Frequency | 50MHz |
| Series | LQH44P_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN4R7MJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
