
The LQH44PN4R7MP0K is a general purpose inductor from Murata with a nominal inductance of 4.7uH and a tolerance of 20%. It has a dual ended terminal placement and is shielded. The inductor is designed for RF applications and has a maximum operating temperature of 125 degrees Celsius. It is rated for a maximum current of 1.7A and has a self resonance frequency of 40 MHz.
Murata LQH44PN4R7MP0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.096 |
| Rated Current-Max | 1.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.