
SMD shielded ferrite chip inductor with 4.7µH inductance and 20% tolerance. Features a 1.7A maximum DC current rating and 96mΩ DC resistance. Operating temperature range is -40°C to 85°C. Designed for surface mount applications with a 1515 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH44PN4R7MP0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 96mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.7A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 40MHz |
| Series | LQH44P |
| Series Resistance | 80mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN4R7MP0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
