The LQH44PNR68NGRK is a shielded wirewound ferrite inductor with a maximum inductance of 0.68uH and a tolerance of 30%. It has a maximum DC current rating of 2.5A and a minimum self-resonant frequency of 54M. The inductor is designed for surface mount applications and has a case size of 1515. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.0516Ohm |
| Minimum Self Resonant Frequency | 54MHz |
| Case Size | 1515 |
| Product Length | 4.1mm |
| Height | 1mm |
| Product Depth | 4.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |