Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 2A 0.0888Ohm DCR 1515 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.0888Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1515 |
| Product Length | 4.1mm |
| Height | 1mm |
| Product Depth | 4.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |