The LQH4N181J04M00 is a general purpose inductor from Murata with a nominal inductance of 180uH and a minimum quality factor of 40. It has a maximum operating temperature of 85C and a maximum rated current of 0.12A. The inductor is dual-ended and not shielded, making it suitable for RF applications. It is a surface mount component, designed for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Murata LQH4N181J04M00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.12 |
| Test Frequency | 1 |
| Self Resonance Frequency | 5 |
| Manufacturer Series | LQH4N |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.