The LQH4N1R5M04 is a ferrite wirewound inductor with a type of RF chip and a core material of ferrite. It has an inductance of 1.5uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -25 to 85 degrees Celsius. The inductor has a maximum DC current of 0.5A and a maximum DC resistance of 0.3 ohms. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 85MHz. The inductor is available in a surface mount package with dimensions of 1812, 4.8x2.8x3.4mm.
Checking distributor stock and pricing after the page loads.
Murata LQH4N1R5M04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.