The LQH4N271J04 is a general purpose inductor from Murata with a nominal inductance of 270uH and a minimum quality factor of 40. It is designed for high current applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is dual-ended and unshielded, making it suitable for a variety of applications. It is rated for a maximum current of 0.1A and has a DC resistance of 6.8 ohms.
Murata LQH4N271J04 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 6.8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 1 |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQH4N271J04 to view detailed technical specifications.
No datasheet is available for this part.