The Murata LQH4N331K04M00 is a general purpose inductor with a nominal inductance of 330 microhenries and a DC resistance of 8.2 milliohms. It has a maximum rated current of 0.095 amperes and a self-resonance frequency of 3.6 MHz. The inductor is designed for RF applications and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is a dual-ended, non-shielded inductor with a quality factor of at least 40 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Murata LQH4N331K04M00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.2 |
| Rated Current-Max | 0.095 |
| Test Frequency | 1 |
| Self Resonance Frequency | 3.6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.