The Murata LQH55DN100M01 is a surface mount inductor with a general purpose design, suitable for RF applications. It has a nominal inductance of 10uH and a maximum rated current of 1.7A. The inductor operates within a temperature range of -25°C to 80°C and has a self-resonance frequency of 20MHz. It is available in a surface mount package with dual ended terminals.
Murata LQH55DN100M01 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.7 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH55DN100M01 to view detailed technical specifications.
No datasheet is available for this part.