
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 4A rated current and a low 26.6mΩ DC resistance. Operating within a -40°C to 80°C temperature range, it is housed in a 2220 case size and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH55DN1R0M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 26.6mR |
| Depth | 5.3mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.198inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max DC Current | 4A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | LQH55D |
| Series Resistance | 19mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN1R0M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.