
Surface mount fixed inductor featuring a 1.5µH inductance with a 20% tolerance, tested at 1MHz. This unshielded wirewound power chip utilizes a ferrite core, offering a rated current of 3.7A and a DC resistance of 30.8mΩ. Housed in a 2220 case code, it operates within a temperature range of -40°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Murata LQH55DN1R5M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH55DN1R5M03L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Current | 3.7A |
| DC Resistance (DCR) | 30.8mR |
| Depth | 5.3mm |
| Height | 0.197inch |
| Height - Seated (Max) | 0.198inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | LQH55D |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN1R5M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
