
General purpose, surface mount inductor with 22µH inductance and 20% tolerance. Features a ferrite core and 1.2A rated current. This component is housed in a 2220 (5750 metric) SMD case, measuring 5.7mm in length, 5.3mm in depth, and 4.7mm in height. Operating temperature range is -40°C to 80°C, with a DC resistance of 266mΩ. It is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Murata LQH55DN220M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH55DN220M03L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 266mR |
| Depth | 5.3mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.198inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LQH55D |
| Series Resistance | 190mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN220M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
