
The LQH55DN330M03K is a general purpose inductor from Murata with a nominal inductance of 33uH and a maximum rated current of 0.9A. It is designed for surface mount applications and has a package size of 5.7mm in length, 5mm in width, and 4.7mm in height. The inductor operates within a temperature range of -40°C to 80°C and is not shielded. It is intended for use in RF inductor applications.
Murata LQH55DN330M03K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.448 |
| Rated Current-Max | 0.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH55DN330M03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.