The LQH55DN3R3M01L is a power chip inductor from Murata with a wirewound technology and ferrite core material. It has an inductance of 3.3uH with a tolerance of 20% and a self-resonant frequency of 40M. The inductor is designed for surface mount applications and has a case size of 2220. It can operate between -25°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.036(Avg)Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 2220 |
| Product Length | 5.7(Typ)mm |
| Height | 4.7mm |
| Product Depth | 5(Typ)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |