The LQH55DN470M03 is a general purpose inductor from Murata with a nominal inductance of 47uH and a DC resistance of 0.4 Ohm. It has a maximum rated current of 0.8A and is shielded for reduced electromagnetic interference. This inductor is designed for use in DC-DC converter applications and is available in a 2220 chip package. The LQH55DN470M03 operates over a temperature range of -25 to 80 degrees Celsius.
Sign in to ask questions about the Murata LQH55DN470M03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH55DN470M03 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | LQH55D |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH55DN470M03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.