
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 4.7mH inductance with a 20% tolerance, tested at 10kHz. Rated for 70mA DC current with a DC resistance of 61.04 Ohms. Housed in a 2220 case size, this component operates between -40°C and 80°C.
Sign in to ask questions about the Murata LQH55DN472M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH55DN472M03L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Current | 70mA |
| DC Resistance (DCR) | 61.04R |
| Depth | 5.3mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 20% |
| Length | 5.7mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | LQH55D |
| Series Resistance | 43.6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN472M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.