The Murata LQH55DN4R7M01L is a shielded surface mount inductor with a 2220 package and a 4.7uH inductance value. It has a tolerance of 20% and a maximum DC current rating of 2.7A. The inductor operates within a temperature range of -25°C to 80°C and is RoHS compliant. It is available in a bulk packaging quantity of 350 units.
Checking distributor stock and pricing after the page loads.
Murata LQH55DN4R7M01L technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 4.7uH |
| Length | 5.7mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
