Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded wirewound component offers 470nH inductance with a 20% tolerance, tested at 1MHz. It handles a maximum DC current of 4.8A with a low DC resistance of 18.2mR. The 2220 case code component operates from -40°C to 80°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH55DNR47M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH55DNR47M03L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Current | 4.8A |
| DC Resistance (DCR) | 18.2mR |
| Depth | 5.3mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LQH55D |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DNR47M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.