This is a surface mount general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 1.65A. It has a DC resistance of 0.0996 ohms and a self resonance frequency of 30 MHz. The inductor is shielded and suitable for RF applications. It is rated for operation up to 125C and has a tolerance of 30%. The inductor is packaged in a 2020 size chip with dual ended terminals.
Murata LQH5BPB6R8NT0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0996 |
| Rated Current-Max | 1.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.