The LQH5BPH150MT0K is a shielded ferrite wirewound inductor from Murata. It has an inductance of 15uH with a tolerance of 20%. The inductor's maximum DC current is 1.2A and its maximum saturation current is 1.6A. The DC resistance is 0.2244 Ohm and the minimum self resonant frequency is 18MHz. The inductor is available in a surface mount package with a case size of 2020 and dimensions of 5.2mm x 2.2mm x 5.2mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.2244Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |