The LQH5BPH150MT0L is a power chip inductor from Murata, featuring a wirewound technology and shielded protection style. Constructed with ferrite core material, it has an inductance of 15uH and a tolerance of 20%. The inductor is designed to handle a maximum DC current of 1.2A and a maximum saturation current of 1.6A. It has a minimum self-resonant frequency of 18M and a maximum DC resistance of 0.2244. The inductor measures 5.2mm in length and 2.2mm in height, with a case size of 2020. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata LQH5BPH150MT0L technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.2244Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |