The Murata LQH5BPH3R3NT0L is a shielded wirewound inductor with a ferrite core material and a tolerance of 30%. It has an inductance of 3.3uH and a maximum DC current of 2.3A. The inductor's maximum DC resistance is 0.0528 ohms and its minimum self resonant frequency is 40M. The device is rated for operation between -40C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.0528Ohm |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |